Bourns SMF4L12A, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123FL

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-1418
Mfr. Part No.:
SMF4L12A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

400W

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.82 x 1.65 x 1.12mm

Maximum Operating Temperature

+150 °C

Length

2.82mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Working Voltage

12V

Width

1.65mm

Height

1.12mm

Surge Current Rating

20.1 (Reverse) A, 50 (Forward) A

COO (Country of Origin):
TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package SOD-123FL size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

Surface Mount SOD-123FL package
Standoff Voltage: 12 to 58 volts
Power Dissipation: 400 watts
Applications
Protection of power buses
Protection of I/O interfaces
Overvoltage transient protection
Telecom, computer, industrial and consumer electronics applications