onsemi SZMMBZ15VDLT1G, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23
- RS Stock No.:
- 186-9139
- Mfr. Part No.:
- SZMMBZ15VDLT1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9139
- Mfr. Part No.:
- SZMMBZ15VDLT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Maximum Clamping Voltage | 21.2V | |
| Minimum Breakdown Voltage | 14.3V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 40W | |
| Maximum Peak Pulse Current | 1.9A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Test Current | 1mA | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Working Voltage | 12.8V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Maximum Clamping Voltage 21.2V | ||
Minimum Breakdown Voltage 14.3V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 40W | ||
Maximum Peak Pulse Current 1.9A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Test Current 1mA | ||
Width 1.4mm | ||
Height 1.01mm | ||
Working Voltage 12.8V | ||
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common cathode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
Working Peak Reverse Voltage Range - 12.8 V, 22 V
Standard Zener Breakdown Voltage Range - 15 V, 27 V
Peak Power : 40 Watts @ 1.0 ms (Bidirectional)
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 100 nA
Mechanical Characteristics:
CASE: Void-free, transfer-Moulded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solder able
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
Available in 8 mm Tape and Reel
Working Peak Reverse Voltage Range - 12.8 V, 22 V
Standard Zener Breakdown Voltage Range - 15 V, 27 V
Peak Power : 40 Watts @ 1.0 ms (Bidirectional)
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 100 nA
Mechanical Characteristics:
CASE: Void-free, transfer-Moulded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solder able
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260°C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
Available in 8 mm Tape and Reel
