onsemi SZMMBZ12VALT1G, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-9138
Mfr. Part No.:
SZMMBZ12VALT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

8.5V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

40W

Maximum Peak Pulse Current

2.35A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Height

1.01mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

200nA

Test Current

1mA

Width

1.4mm

Length

3.04mm

SOT-23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
Working Peak Reverse Voltage Range - 3 V to 26 V
Standard Zener Breakdown Voltage Range - 5.6 V to 33 V
Peak Power - 24 or 40 Watts @ 1.0 ms (Unidirectional)
ESD Rating of Class N (exceeding 16 kV) per the Human Body Model
Maximum Clamping Voltage @ Peak Pulse Current
Low Leakage < 5.0 μ A
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 degrees C for 10 Seconds
Package designed for optimal automated board assembly
Small package size for high density applications
PPAP capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements