onsemi ESD7361XV2T1G, Uni-Directional ESD Protection Diode, 2-Pin SOD-523
- RS Stock No.:
- 186-9038
- Mfr. Part No.:
- ESD7361XV2T1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9038
- Mfr. Part No.:
- ESD7361XV2T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 34V | |
| Minimum Breakdown Voltage | 16.5V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.3 x 0.9 x 0.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Working Voltage | 16V | |
| Length | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Capacitance | 0.55pF | |
| Height | 0.7mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Width | 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 34V | ||
Minimum Breakdown Voltage 16.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Maximum Operating Temperature +125 °C | ||
Working Voltage 16V | ||
Length 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Capacitance 0.55pF | ||
Height 0.7mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Width 0.9mm | ||
The ESD7361 Series is designed to protect high speed data lines from ESD. Ultra-low Capacitance make this device an ideal solution for protecting voltage sensitive high speed data lines
Low Capacitance 0.55pF Max
Applications
Wireless Charger
Near Filed Communications
Applications
Wireless Charger
Near Filed Communications
