ROHM RSB6.8CMT2N, Bi-Directional TVS Diode, 100mW, 2-Pin SOD-923

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-5551
Mfr. Part No.:
RSB6.8CMT2N
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

16V

Minimum Breakdown Voltage

5.78V

Mounting Type

Surface Mount

Package Type

SOD-923

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

100mW

Maximum Peak Pulse Current

3A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150 °C

Dimensions

0.91 x 0.65 x 0.4mm

Width

0.65mm

Height

0.4mm

Test Current

1mA

Maximum Reverse Leakage Current

500mA

Length

0.91mm

Capacitance

15pF

COO (Country of Origin):
JP
RSB6.8CM is a Transient Voltage Suppressor with high ESD protection level, suitable for Cellular handsets and accessories, Portable instruments.

Small mold type
Bidirectional TVS
High ESD protection level
±8kV
±15kV