Bourns CD-LAB9, Bi-Directional, Uni-Directional TVS Diode DO-214AB
- RS Stock No.:
- 183-1544
- Mfr. Part No.:
- CD-LAB9
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1544
- Mfr. Part No.:
- CD-LAB9
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage | 150V | |
| ESD Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional, Uni-Directional | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 150V | ||
ESD Protection Yes | ||
- COO (Country of Origin):
- TW
The Bourns® TVS Diodes are ideal for overvoltage protection of DC and AC buses in power supplies, DC/DC converters, inverters, communication lines and I/O interfaces used in telecom, industrial, consumer and portable electronic applications. These products are halogen free.
