Diodes Inc D3V3F8U9LP3810-7, Octal-Element Uni-Directional TVS Diode, 350mW, 9-Pin U-DFN3810

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-7487
Mfr. Part No.:
D3V3F8U9LP3810-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

5V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

U-DFN3810

Pin Count

9

Peak Pulse Power Dissipation

350mW

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

8

Minimum Operating Temperature

-55 °C

Dimensions

3.85 x 1.05 x 0.5mm

Maximum Operating Temperature

+85 °C

Length

3.85mm

Capacitance

0.55pF

Working Voltage

3.3V

Maximum Reverse Leakage Current

1µA

Width

1.05mm

Height

0.5mm

COO (Country of Origin):
CN
The D3V3F8U9LP3810 is a high-performance device suitable for protecting four high speed I/Os. These devices are assembled in U-DFN3810-9 (Type A) package and have high ESD surge capability, low ESD clamping voltage and ultra-low capacitance.

Clamping Voltage: 5V at 16A TLP
8 Channels of ESD Protection
Ultra-Low Channel Input Capacitance of 0.55pF Typical
TLP Dynamic Resistance: 0.25Ω
Totally Lead-Free
Halogen and Antimony Free. “Green” Device
Applications
USB 3.0
USB 3.1
Serial ATA
Display port