Diodes Inc D15V0H1U2LP-7B, Uni-Directional TVS Diode, 300W, 2-Pin X1-DFN1006
- RS Stock No.:
- 182-7267
- Mfr. Part No.:
- D15V0H1U2LP-7B
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-7267
- Mfr. Part No.:
- D15V0H1U2LP-7B
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 27V | |
| Minimum Breakdown Voltage | 16V | |
| Mounting Type | Surface Mount | |
| Package Type | X1-DFN1006 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 300W | |
| Maximum Peak Pulse Current | 12A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.07 x 0.67 x 0.48mm | |
| Length | 1.07mm | |
| Capacitance | 90pF | |
| Height | 0.48mm | |
| Width | 0.67mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Working Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 27V | ||
Minimum Breakdown Voltage 16V | ||
Mounting Type Surface Mount | ||
Package Type X1-DFN1006 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 300W | ||
Maximum Peak Pulse Current 12A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.07 x 0.67 x 0.48mm | ||
Length 1.07mm | ||
Capacitance 90pF | ||
Height 0.48mm | ||
Width 0.67mm | ||
Maximum Reverse Leakage Current 100nA | ||
Working Voltage 15V | ||
- COO (Country of Origin):
- CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Low Profile Package (0.53mm Max) and Ultra-Small PCB Footprint
Area (1.08mm * 0.68mm Max) Suitable for Compact Portable
Electronics
Provides ESD Protection
1 Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free.
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
Area (1.08mm * 0.68mm Max) Suitable for Compact Portable
Electronics
Provides ESD Protection
1 Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free.
Halogen and Antimony Free. Green Device.
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
