Diodes Inc D14V0H1U2LP1610-7, Uni-Directional TVS Diode, 1120W, 2-Pin U-DFN1610
- RS Stock No.:
- 182-7223
- Mfr. Part No.:
- D14V0H1U2LP1610-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-7223
- Mfr. Part No.:
- D14V0H1U2LP1610-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 23.5V | |
| Minimum Breakdown Voltage | 15V | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN1610 | |
| Maximum Reverse Stand-off Voltage | 14V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 1120W | |
| Maximum Peak Pulse Current | 50A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.65 x 1.05 x 0.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Capacitance | 320pF | |
| Width | 1.05mm | |
| Length | 1.65mm | |
| Maximum Reverse Leakage Current | 300nA | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 23.5V | ||
Minimum Breakdown Voltage 15V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN1610 | ||
Maximum Reverse Stand-off Voltage 14V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1120W | ||
Maximum Peak Pulse Current 50A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.65 x 1.05 x 0.5mm | ||
Maximum Operating Temperature +150 °C | ||
Capacitance 320pF | ||
Width 1.05mm | ||
Length 1.65mm | ||
Maximum Reverse Leakage Current 300nA | ||
Height 0.5mm | ||
- COO (Country of Origin):
- CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Low Profile Package (0.53mm Max) and Ultra-Small PCB Footprint Area (1.08mm * 0.68mm Max) Suitable for Compact Portable Electronics
Provides ESD Protection
1 Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
Provides ESD Protection
1 Channel of ESD Protection
Low Channel Input Capacitance
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
Cellular Handsets
Portable Electronics
Computers and Peripheral
