Diodes Inc DESD3V3Z1BCSF-7, Bi-Directional TVS Diode, 250mW, 2-Pin X2-DSN0603
- RS Stock No.:
- 182-7155
- Mfr. Part No.:
- DESD3V3Z1BCSF-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-7155
- Mfr. Part No.:
- DESD3V3Z1BCSF-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 11.5V | |
| Minimum Breakdown Voltage | 5V | |
| Mounting Type | Surface Mount | |
| Package Type | X2-DSN0603 | |
| Maximum Reverse Stand-off Voltage | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 250mW | |
| Maximum Peak Pulse Current | 3A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 0.62 x 0.32 x 0.3mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 0.32mm | |
| Height | 0.3mm | |
| Length | 0.62mm | |
| Capacitance | 0.25pF | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 11.5V | ||
Minimum Breakdown Voltage 5V | ||
Mounting Type Surface Mount | ||
Package Type X2-DSN0603 | ||
Maximum Reverse Stand-off Voltage 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 250mW | ||
Maximum Peak Pulse Current 3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 0.62 x 0.32 x 0.3mm | ||
Maximum Reverse Leakage Current 1µA | ||
Width 0.32mm | ||
Height 0.3mm | ||
Length 0.62mm | ||
Capacitance 0.25pF | ||
- COO (Country of Origin):
- CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as USB3.1 and Thunderbolt3.
Excellent Clamping Capability
Low capacitance is 0.17pF typ
Superior ESD protection
Peak pulse surge current Ipp up to 3A
Lead-free finish
Applications
USB3.1
Thunderbolt3
Computers
Peripheral
Low capacitance is 0.17pF typ
Superior ESD protection
Peak pulse surge current Ipp up to 3A
Lead-free finish
Applications
USB3.1
Thunderbolt3
Computers
Peripheral
