Bourns TBU-DB055-100-WH-Q, Dual-Element Bi-Directional Over-voltage Protector, 6-Pin DFN
- RS Stock No.:
- 179-1422P
- Mfr. Part No.:
- TBU-DB055-100-WH-Q
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-1422P
- Mfr. Part No.:
- TBU-DB055-100-WH-Q
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 550V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 6.6 x 5.6 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 5.6mm | |
| Height | 0.95mm | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 550V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 6.6 x 5.6 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Width 5.6mm | ||
Height 0.95mm | ||
Length 6.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The TBU-DB-Q Series of Bourns® TBU® products are low capacitance dual bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, overvoltage transients and faults in battery cells, up to rated limits. The TBU® high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large currents during transient events.
Superior circuit protection
Overcurrent protection
Blocks surges upto rated voltagelimit
High-speedperformance
SmallSMTpackage
Applications:
RS-485 interfaces
Exposed sense and data lines
Factory automation
Automotive battery management systems
Protectionmodules and dongles
Process control equipment
Test and measurement equipment
Overcurrent protection
Blocks surges upto rated voltagelimit
High-speedperformance
SmallSMTpackage
Applications:
RS-485 interfaces
Exposed sense and data lines
Factory automation
Automotive battery management systems
Protectionmodules and dongles
Process control equipment
Test and measurement equipment
