- RS Stock No.:
- 179-1122
- Mfr. Part No.:
- SMBJ30A-13-F
- Brand:
- DiodesZetex
6000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 3000)
£0.057
(exc. VAT)
£0.068
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.057 | £171.00 |
*price indicative |
- RS Stock No.:
- 179-1122
- Mfr. Part No.:
- SMBJ30A-13-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 48.4V |
Minimum Breakdown Voltage | 33.3V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 30V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 12.4A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.57 x 3.94 x 2.42mm |
Maximum Operating Temperature | +150 °C |
Width | 3.94mm |
Height | 2.42mm |
Length | 4.57mm |
Maximum Reverse Leakage Current | 5µA |
Test Current | 1mA |
- RS Stock No.:
- 179-1122
- Mfr. Part No.:
- SMBJ30A-13-F
- Brand:
- DiodesZetex