onsemi NSPU3061N2T5G, Uni-Directional TVS Diode, 2-Pin X2DFN
- RS Stock No.:
- 178-4574
- Mfr. Part No.:
- NSPU3061N2T5G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4574
- Mfr. Part No.:
- NSPU3061N2T5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 6.6V | |
| Minimum Breakdown Voltage | 6.4V | |
| Mounting Type | Surface Mount | |
| Package Type | X2DFN | |
| Maximum Reverse Stand-off Voltage | 6.3V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 30A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.05 x 0.65 x 0.35mm | |
| Test Current | 1mA | |
| ESD Voltage | 8kV | |
| Length | 1.05mm | |
| Capacitance | 110pF | |
| Width | 0.65mm | |
| Height | 0.35mm | |
| Working Voltage | 6.3V | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 6.6V | ||
Minimum Breakdown Voltage 6.4V | ||
Mounting Type Surface Mount | ||
Package Type X2DFN | ||
Maximum Reverse Stand-off Voltage 6.3V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 30A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.05 x 0.65 x 0.35mm | ||
Test Current 1mA | ||
ESD Voltage 8kV | ||
Length 1.05mm | ||
Capacitance 110pF | ||
Width 0.65mm | ||
Height 0.35mm | ||
Working Voltage 6.3V | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- CN
The NSPU3061 is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, high peak pulse current handling capability and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, tablets, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
Features:
Low clamping voltage at high Ipp
Low Leakage
These Devices are Pb-Free, Halogen Free/BFR Free
Small Body Outline: 1.0 mm x 0.6 mm
Applications:
LCD Power Line Protection
Configuration channel line protection for Type C Connector
USB VBUS and CC Line Protection
Microphone Line Protection
GPIO Protection
End Products:
Smartphones
Tablets
Laptops
Low clamping voltage at high Ipp
Low Leakage
These Devices are Pb-Free, Halogen Free/BFR Free
Small Body Outline: 1.0 mm x 0.6 mm
Applications:
LCD Power Line Protection
Configuration channel line protection for Type C Connector
USB VBUS and CC Line Protection
Microphone Line Protection
GPIO Protection
End Products:
Smartphones
Tablets
Laptops
