onsemi ESDM3551N2T5G, Bi-Directional ESD Protection Diode, 2-Pin X2DFN
- RS Stock No.:
- 172-3334
- Mfr. Part No.:
- ESDM3551N2T5G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-3334
- Mfr. Part No.:
- ESDM3551N2T5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 6V | |
| Minimum Breakdown Voltage | 5.6V | |
| Mounting Type | Surface Mount | |
| Package Type | X2DFN | |
| Maximum Reverse Stand-off Voltage | 5.5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 9.9A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1 x 0.6 x 0.35mm | |
| Length | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Test Current | 1mA | |
| Width | 0.6mm | |
| Automotive Standard | AEC-Q101 | |
| Capacitance | 21pF | |
| Height | 0.35mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 6V | ||
Minimum Breakdown Voltage 5.6V | ||
Mounting Type Surface Mount | ||
Package Type X2DFN | ||
Maximum Reverse Stand-off Voltage 5.5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 9.9A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1 x 0.6 x 0.35mm | ||
Length 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Test Current 1mA | ||
Width 0.6mm | ||
Automotive Standard AEC-Q101 | ||
Capacitance 21pF | ||
Height 0.35mm | ||
The ESDM3551 is designed to protect voltage sensitive components that require low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
9.9 A Peak Pulse Current Capable, 8x20us Surge
Delivers higher level of protection to the application
8.5 V Clamping Voltage @ 9.9 A, 8x20us Surge
Delivers higher level of protection to the application
0201 Form Factor
Measuring only 0.62x0.32 mm, this device is ideal for space-constrained applications
USB Type C CC and SBU Line Protection
GPIO Protecyion
Audio Jack Protection
Smartphones
Tablets
Wearables
Laptops
Notebooks
Delivers higher level of protection to the application
8.5 V Clamping Voltage @ 9.9 A, 8x20us Surge
Delivers higher level of protection to the application
0201 Form Factor
Measuring only 0.62x0.32 mm, this device is ideal for space-constrained applications
USB Type C CC and SBU Line Protection
GPIO Protecyion
Audio Jack Protection
Smartphones
Tablets
Wearables
Laptops
Notebooks
