onsemi ESDM3051N2T5G, Bi-Directional ESD Protection Diode, 2-Pin X2DFN
- RS Stock No.:
- 172-3324
- Mfr. Part No.:
- ESDM3051N2T5G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-3324
- Mfr. Part No.:
- ESDM3051N2T5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 6V | |
| Minimum Breakdown Voltage | 5.1V | |
| Mounting Type | Surface Mount | |
| Package Type | X2DFN | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 9.9A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1 x 0.6 x 0.35mm | |
| Height | 0.35mm | |
| Length | 1mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 100nA | |
| Capacitance | 21pF | |
| Width | 0.6mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 6V | ||
Minimum Breakdown Voltage 5.1V | ||
Mounting Type Surface Mount | ||
Package Type X2DFN | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 9.9A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1 x 0.6 x 0.35mm | ||
Height 0.35mm | ||
Length 1mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 100nA | ||
Capacitance 21pF | ||
Width 0.6mm | ||
The ESDM3051 is designed to protect voltage sensitive components that require low capacitance from ESD . Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
9.9 A Peak Pulse Current Capable, 8x20us Surge
Delivers higher level of protection to the application
8.5 V Clamping Voltage @ 9.9 A, 8x20us Surge
Delivers higher level of protection to the application
0201 Form Factor
Measuring only 0.62 x 0.32 mm, this device is ideal for space-constrained applications
GPIO Protection
Audio Line Protection
SIM Card Protection
SD Card Protection
Smartphones
Wearables
Notebooks
Tablets
Laptops
Delivers higher level of protection to the application
8.5 V Clamping Voltage @ 9.9 A, 8x20us Surge
Delivers higher level of protection to the application
0201 Form Factor
Measuring only 0.62 x 0.32 mm, this device is ideal for space-constrained applications
GPIO Protection
Audio Line Protection
SIM Card Protection
SD Card Protection
Smartphones
Wearables
Notebooks
Tablets
Laptops
