Littelfuse SD36C-01FTG, Bi-Directional TVS Diode Array, 450W, 2-Pin SOD-323

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-9515
Mfr. Part No.:
SD36C-01FTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

60V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

450W

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.9 x 1.45 x 1.04mm

Capacitance

30pF

Width

1.45mm

Length

1.9mm

Automotive Standard

AEC-Q101

Height

1.04mm

Maximum Reverse Leakage Current

1µA

COO (Country of Origin):
PH
Littelfuse SD-C Series 450W Discrete Bidirectional TVS Diodes are designed to protect against destructive electrostatic discharges (ESD) and lightning-induced surge currents. These fast-acting TVS Diodes are ideal for replacing multilayer varistors (MLVs) in low speed and DC applications because they can safely absorb repetitive ESD strikes at ±30kV without performance degradation and safely dissipate up to 30A of surge current. Their low dynamic resistance provides up to a 50 percent reduction in clamping voltage compared to competing technologies

Low dynamic resistance
No inherent wear-out factor
SOD-323 package fits inside existing 0805 PCB footprints
Protecting buttons, switches, power ports, and other various low-speed I/Os in:
Automotive electronics
Test equipment
Point-of-sales terminals
Notebook computers
Servers
Medical equipment