onsemi NSP8814MUTAG, Quad-Element Uni-Directional ESD Protection Array, 8-Pin UDFN
- RS Stock No.:
- 171-8381
- Mfr. Part No.:
- NSP8814MUTAG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-8381
- Mfr. Part No.:
- NSP8814MUTAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 15V | |
| Minimum Breakdown Voltage | 3.2V | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Pin Count | 8 | |
| Maximum Peak Pulse Current | 35A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 2.2 x 2 x 0.5mm | |
| Width | 2mm | |
| Length | 2.2mm | |
| Capacitance | 5pF | |
| Working Voltage | 3V | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 500nA | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 15V | ||
Minimum Breakdown Voltage 3.2V | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Pin Count 8 | ||
Maximum Peak Pulse Current 35A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 2.2 x 2 x 0.5mm | ||
Width 2mm | ||
Length 2.2mm | ||
Capacitance 5pF | ||
Working Voltage 3V | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 500nA | ||
Height 0.5mm | ||
The NSP8814 and NSP8818 transient voltage suppressors are designed specifically to protect 10/100 and GbE Ethernet signals from high levels of surge current. Low clamping voltage under high surge conditions make this device an ideal solution for protecting voltage sensitive lines leading to Ethernet transceiver chips. Low capacitance combined with flow-through style packaging allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance between high-speed differential lines. The integrated 4 and 8 lines of protection in flow-thru type packages offer a simplified solution with premier performance for 10/100 and GbE Ethernet applications.
Flow−Thru Routing Scheme
2 pF Max, I/O to I/O
This is a Pb−Free Device
Applications
10/100 and GbE Ethernet
MagJacks® / Integrated Magnetics
Notebooks/Desktops/Servers
2 pF Max, I/O to I/O
This is a Pb−Free Device
Applications
10/100 and GbE Ethernet
MagJacks® / Integrated Magnetics
Notebooks/Desktops/Servers
