Littelfuse SP3304NUTG, 9-Element Uni-Directional TVS Diode Array, 300W, 10-Pin μDFN
- RS Stock No.:
- 171-3887
- Mfr. Part No.:
- SP3304NUTG
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3887
- Mfr. Part No.:
- SP3304NUTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 11.5V | |
| Mounting Type | Surface Mount | |
| Package Type | μDFN | |
| Maximum Reverse Stand-off Voltage | 3.3V | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation | 300W | |
| Maximum Peak Pulse Current | 20A | |
| Number of Elements per Chip | 9 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 2.2 x 2.7 x 0.5mm | |
| Capacitance | 5pF | |
| Height | 0.5mm | |
| Length | 2.2mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 5µA | |
| Width | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 11.5V | ||
Mounting Type Surface Mount | ||
Package Type μDFN | ||
Maximum Reverse Stand-off Voltage 3.3V | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation 300W | ||
Maximum Peak Pulse Current 20A | ||
Number of Elements per Chip 9 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 2.2 x 2.7 x 0.5mm | ||
Capacitance 5pF | ||
Height 0.5mm | ||
Length 2.2mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 5µA | ||
Width 2.7mm | ||
- COO (Country of Origin):
- TH
The SP3304N integrates 4 channels of low capacitance diodes with an additional zener diode to protect sensitive I/O pins against lightning induced surge events and ESD. This robust device can safely absorb up to 20A without performance degradation. The low loading capacitance makes the SP3304N ideal for protecting high-speed signal pins.
Low capacitance of 3.5pF (TYP) per I/O
Low leakage current of 1μA (MAX) at 3.3V
Application:
10/100/1000 Ethernet Interfaces
Customer Premise Equipment (CPE)
VoIP Phones
Set Top Boxes
PBX Systems
Low leakage current of 1μA (MAX) at 3.3V
Application:
10/100/1000 Ethernet Interfaces
Customer Premise Equipment (CPE)
VoIP Phones
Set Top Boxes
PBX Systems
