Littelfuse 1SMB14AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 171-0050
- Mfr. Part No.:
- 1SMB14AT3G
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-0050
- Mfr. Part No.:
- 1SMB14AT3G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 23.2V | |
Minimum Breakdown Voltage | 15.6V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AA (SMB) | |
Maximum Reverse Stand-off Voltage | 14V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 600W | |
Maximum Peak Pulse Current | 25.8A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 4.6 x 3.95 x 2.28mm | |
Length | 4.6mm | |
Width | 3.95mm | |
Maximum Reverse Leakage Current | 5µA | |
Test Current | 1mA | |
Height | 2.28mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 23.2V | ||
Minimum Breakdown Voltage 15.6V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 14V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 25.8A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.6 x 3.95 x 2.28mm | ||
Length 4.6mm | ||
Width 3.95mm | ||
Maximum Reverse Leakage Current 5µA | ||
Test Current 1mA | ||
Height 2.28mm | ||
600W Zener SMT Transient Voltage Suppressors, 1SMB Series (Unidirectional)
Transient Voltage Suppressors, ON Semiconductor