Taiwan Semi SMBJ30A R5, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 170-4109
- Mfr. Part No.:
- SMBJ30A R5
- Brand:
- Taiwan Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 170-4109
- Mfr. Part No.:
- SMBJ30A R5
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 48.4V | |
| Minimum Breakdown Voltage | 33.3V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 30V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 13A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.75 x 3.73 x 2.61mm | |
| Width | 3.73mm | |
| Height | 2.61mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Length | 4.75mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 48.4V | ||
Minimum Breakdown Voltage 33.3V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 30V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 13A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.75 x 3.73 x 2.61mm | ||
Width 3.73mm | ||
Height 2.61mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Length 4.75mm | ||
- COO (Country of Origin):
- CN
