Semtech RCLAMP1502B.TCT, Dual-Element Uni-Directional TVS Diode, 200W, 3-Pin SOT-416 (SC-75)

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-0809
Mfr. Part No.:
RCLAMP1502B.TCT
Brand:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

40V

Minimum Breakdown Voltage

16.7V

Mounting Type

Surface Mount

Package Type

SOT-416 (SC-75)

Maximum Reverse Stand-off Voltage

15V

Pin Count

3

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

5A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Length

1.6mm

Width

0.8mm

Height

0.8mm

COO (Country of Origin):
CN