Taiwan Semi P6SMB33CA R5, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-9031
Mfr. Part No.:
P6SMB33CA R5
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

45.7V

Minimum Breakdown Voltage

31.4V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

28.2V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

13.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.75 x 3.73 x 2.41mm

Length

4.75mm

Width

3.73mm

Test Current

1mA

Height

2.41mm

Maximum Reverse Leakage Current

5µA

COO (Country of Origin):
CN