STMicroelectronics DSL01-008SC5, TVS Diode, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8607
Mfr. Part No.:
DSL01-008SC5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Minimum Breakdown Voltage

9.5V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

8V

Pin Count

5

Maximum Peak Pulse Current

30A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.75 x 0.1mm

Maximum Operating Temperature

+125 °C

Height

0.1mm

Length

3mm

Width

1.75mm

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
MY