STMicroelectronics ESDAVLC8-1BT2, Bi-Directional TVS Diode, 30W, 2-Pin SOD-882T
- RS Stock No.:
- 168-8033
- Mfr. Part No.:
- ESDAVLC8-1BT2
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-8033
- Mfr. Part No.:
- ESDAVLC8-1BT2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Diode Configuration | Single | |
Direction Type | Bi-Directional | |
Minimum Breakdown Voltage | 14.5V | |
Mounting Type | Surface Mount | |
Package Type | SOD-882T | |
Maximum Reverse Stand-off Voltage | 3V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 30W | |
Maximum Peak Pulse Current | 1.3A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 1.05 x 0.65 x 0.35mm | |
Length | 1.05mm | |
Height | 0.35mm | |
Width | 0.65mm | |
Maximum Reverse Leakage Current | 50nA | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage 14.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-882T | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 30W | ||
Maximum Peak Pulse Current 1.3A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.05 x 0.65 x 0.35mm | ||
Length 1.05mm | ||
Height 0.35mm | ||
Width 0.65mm | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics