STMicroelectronics SMA6J20A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AC
- RS Stock No.:
- 168-7254
- Mfr. Part No.:
- SMA6J20A-TR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7254
- Mfr. Part No.:
- SMA6J20A-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 36.8V | |
| Minimum Breakdown Voltage | 22.2V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 20V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 93A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.6 x 2.9 x 2.03mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 4.6mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Width | 2.9mm | |
| Height | 2.03mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 36.8V | ||
Minimum Breakdown Voltage 22.2V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 20V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 93A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.6 x 2.9 x 2.03mm | ||
Maximum Operating Temperature +175 °C | ||
Length 4.6mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Width 2.9mm | ||
Height 2.03mm | ||
- COO (Country of Origin):
- MA
