STMicroelectronics SM2T18A, Uni-Directional TVS Diode, 200W, 2-Pin DO-216AA
- RS Stock No.:
- 168-7247
- Mfr. Part No.:
- SM2T18A
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 168-7247
- Mfr. Part No.:
- SM2T18A
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 26V | |
Minimum Breakdown Voltage | 17.1V | |
Mounting Type | Surface Mount | |
Package Type | DO-216AA | |
Maximum Reverse Stand-off Voltage | 16V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 200W | |
Maximum Peak Pulse Current | 7A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Dimensions | 2.05 x 2.05 x 1.15mm | |
Maximum Operating Temperature | +150 °C | |
Maximum Reverse Leakage Current | 1µA | |
Test Current | 1mA | |
Width | 2.05mm | |
Height | 1.15mm | |
Length | 2.05mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 26V | ||
Minimum Breakdown Voltage 17.1V | ||
Mounting Type Surface Mount | ||
Package Type DO-216AA | ||
Maximum Reverse Stand-off Voltage 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 200W | ||
Maximum Peak Pulse Current 7A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Dimensions 2.05 x 2.05 x 1.15mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Width 2.05mm | ||
Height 1.15mm | ||
Length 2.05mm | ||
- COO (Country of Origin):
- CN
Transil™ TVS SMT Unidirectional 200W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics