STMicroelectronics SM6T24AY, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7221
Mfr. Part No.:
SM6T24AY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

42.8V

Minimum Breakdown Voltage

22.8V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

20.5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

93A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Width

3.95mm

Height

2.45mm

COO (Country of Origin):
MA