STMicroelectronics SM6T22AY, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 168-7216
- Mfr. Part No.:
- SM6T22AY
- Brand:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
£955.00
(exc. VAT)
£1,145.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.382 | £955.00 |
*price indicative
- RS Stock No.:
- 168-7216
- Mfr. Part No.:
- SM6T22AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 39.3V | |
| Minimum Breakdown Voltage | 20.9V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 18.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 102A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.6 x 3.95 x 2.45mm | |
| Automotive Standard | AEC-Q101 | |
| Length | 4.6mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 39.3V | ||
Minimum Breakdown Voltage 20.9V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 18.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 102A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.6 x 3.95 x 2.45mm | ||
Automotive Standard AEC-Q101 | ||
Length 4.6mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Width 3.95mm | ||
Height 2.45mm | ||
- COO (Country of Origin):
- MA
