STMicroelectronics P6KE82CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 168-6161
- Mfr. Part No.:
- P6KE82CA
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6161
- Mfr. Part No.:
- P6KE82CA
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 146V | |
| Minimum Breakdown Voltage | 77.9V | |
| Mounting Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage | 70V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 27A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 6.75 x 3.53 x 3.53mm | |
| Height | 3.53mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Test Current | 1mA | |
| Width | 3.53mm | |
| Length | 6.75mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 146V | ||
Minimum Breakdown Voltage 77.9V | ||
Mounting Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage 70V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 27A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 6.75 x 3.53 x 3.53mm | ||
Height 3.53mm | ||
Maximum Reverse Leakage Current 1µA | ||
Test Current 1mA | ||
Width 3.53mm | ||
Length 6.75mm | ||
