- RS Stock No.:
- 168-5770
- Mfr. Part No.:
- ESDA6V1W5
- Brand:
- STMicroelectronics
Available to back order for despatch 11/04/2025
Price Each (On a Reel of 3000)
£0.108
(exc. VAT)
£0.13
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.108 | £324.00 |
*price indicative |
- RS Stock No.:
- 168-5770
- Mfr. Part No.:
- ESDA6V1W5
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Minimum Breakdown Voltage | 6.1V |
Mounting Type | Surface Mount |
Package Type | SOT-323 (SC-70) |
Maximum Reverse Stand-off Voltage | 3V |
Pin Count | 5 |
Peak Pulse Power Dissipation | 150W |
ESD Protection | Yes |
Number of Elements per Chip | 4 |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Length | 2.2mm |
Height | 1mm |
Width | 1.35mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |
- RS Stock No.:
- 168-5770
- Mfr. Part No.:
- ESDA6V1W5
- Brand:
- STMicroelectronics