ROHM RSA5LTE25, Uni-Directional ESD Protection Diode, 600W, 2-Pin PMDS, SOD-106
- RS Stock No.:
- 168-1566
- Mfr. Part No.:
- RSA5LTE25
- Brand:
- ROHM
Discontinued
- RS Stock No.:
- 168-1566
- Mfr. Part No.:
- RSA5LTE25
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 10.5V | |
| Minimum Breakdown Voltage | 6.45V | |
| Mounting Type | Surface Mount | |
| Package Type | PMDS, SOD-106 | |
| Maximum Reverse Stand-off Voltage | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 57A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.5 x 2.6 x 1.9mm | |
| Length | 4.5mm | |
| Test Current | 10mA | |
| Maximum Reverse Leakage Current | 800µA | |
| Height | 1.9mm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 10.5V | ||
Minimum Breakdown Voltage 6.45V | ||
Mounting Type Surface Mount | ||
Package Type PMDS, SOD-106 | ||
Maximum Reverse Stand-off Voltage 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 57A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.5 x 2.6 x 1.9mm | ||
Length 4.5mm | ||
Test Current 10mA | ||
Maximum Reverse Leakage Current 800µA | ||
Height 1.9mm | ||
Width 2.6mm | ||
RSA5L is Small but High Power Device Encapsulated in PMDS Package and is High ESD Resistance Device. Suitable for Surge Protection Circuit in all Appliances Like Consumer Electronics and Automotive Applications.
Small Power Mold Type (PMDS)
High Reliability
High Reliability
