onsemi SMCJ64A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-3676
Mfr. Part No.:
SMCJ64A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

103V

Minimum Breakdown Voltage

71.1V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

64V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

14.6A

Number of Elements per Chip

1

Dimensions

7.15 x 6.25 x 2.75mm

Maximum Operating Temperature

+150 °C

Length

7.15mm

Test Current

1mA

Width

6.25mm

Height

2.75mm

Maximum Reverse Leakage Current

5µA