Taiwan Semi P6KE39A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2579
Mfr. Part No.:
P6KE39A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

53.9V

Minimum Breakdown Voltage

37.1V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

33.3V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

11.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Length

7.62mm

Test Current

1mA

Width

3.56mm

Height

3.56mm

Maximum Reverse Leakage Current

5µA

Non Compliant