Taiwan Semi SMBJ78CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Stock information currently inaccessible
RS Stock No.:
166-1919
Mfr. Part No.:
SMBJ78CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

126V

Minimum Breakdown Voltage

86.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

78V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

4.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.75 x 3.95 x 2.45mm

Length

4.75mm

Width

3.95mm

Height

2.45mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy