Taiwan Semi P6KE7V5A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1608
Mfr. Part No.:
P6KE7V5A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11.3V

Minimum Breakdown Voltage

7.13V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

6.4V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

53.1A

Number of Elements per Chip

1

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Test Current

10mA

Length

7.6mm

Maximum Reverse Leakage Current

500µA

Diameter

3.6mm