Vishay SM8A27HE3/2D, Uni-Directional TVS Diode, 6600W, 2-Pin DO-218AB

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7242
Mfr. Part No.:
SM8A27HE3/2D
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

40V

Minimum Breakdown Voltage

24V

Mounting Type

Surface Mount

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage

22V

Pin Count

2

Peak Pulse Power Dissipation

6600W

Maximum Peak Pulse Current

75A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

13.7 x 8.7 x 4.6mm

Test Current

10mA

Length

13.7mm

Height

4.6mm

Width

8.7mm

Maximum Reverse Leakage Current

50µA

COO (Country of Origin):
TW