Vishay P4SMA400A-E3/61, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 165-7228
- Mfr. Part No.:
- P4SMA400A-E3/61
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-7228
- Mfr. Part No.:
- P4SMA400A-E3/61
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 548V | |
| Minimum Breakdown Voltage | 380V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 342V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 0.55A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.5 x 2.79 x 2.087mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Length | 4.5mm | |
| Height | 2.087mm | |
| Width | 2.79mm | |
| Test Current | 1mA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 548V | ||
Minimum Breakdown Voltage 380V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 342V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 0.55A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.5 x 2.79 x 2.087mm | ||
Maximum Reverse Leakage Current 1µA | ||
Length 4.5mm | ||
Height 2.087mm | ||
Width 2.79mm | ||
Test Current 1mA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, P4SMA Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
