STMicroelectronics SMA6J10CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AC
- RS Stock No.:
- 165-6571
- Mfr. Part No.:
- SMA6J10CA-TR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
£245.00
(exc. VAT)
£295.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.049 | £245.00 |
*price indicative
- RS Stock No.:
- 165-6571
- Mfr. Part No.:
- SMA6J10CA-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 19.6V | |
| Minimum Breakdown Voltage | 11.1V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 10V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 184A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4.6 x 2.9 x 2.03mm | |
| Maximum Operating Temperature | +175 °C | |
| Length | 4.6mm | |
| Test Current | 1mA | |
| Width | 2.9mm | |
| Height | 2.03mm | |
| Maximum Reverse Leakage Current | 1µA | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 19.6V | ||
Minimum Breakdown Voltage 11.1V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 10V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 184A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.6 x 2.9 x 2.03mm | ||
Maximum Operating Temperature +175 °C | ||
Length 4.6mm | ||
Test Current 1mA | ||
Width 2.9mm | ||
Height 2.03mm | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- MA
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
