Vishay SMPC24A-M3/86A, Uni-Directional TVS Diode, 1500W, 3-Pin TO-277A
- RS Stock No.:
- 165-6309
- Mfr. Part No.:
- SMPC24A-M3/86A
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-6309
- Mfr. Part No.:
- SMPC24A-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 38.9V | |
| Minimum Breakdown Voltage | 26.7V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-277A | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation | 1500W | |
| Maximum Peak Pulse Current | 38.6A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 6.15 x 4.35 x 1.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.15mm | |
| Height | 1.2mm | |
| Test Current | 1mA | |
| Width | 4.35mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 38.9V | ||
Minimum Breakdown Voltage 26.7V | ||
Mounting Type Surface Mount | ||
Package Type TO-277A | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation 1500W | ||
Maximum Peak Pulse Current 38.6A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 6.15 x 4.35 x 1.2mm | ||
Maximum Operating Temperature +150 °C | ||
Length 6.15mm | ||
Height 1.2mm | ||
Test Current 1mA | ||
Width 4.35mm | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- CN
