Vishay VESD05A1B-02V-G-08, Bi-Directional ESD Protection Diode, 33W, 2-Pin SOD-523

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6117
Mfr. Part No.:
VESD05A1B-02V-G-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

33W

Maximum Peak Pulse Current

3A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.3 x 0.9 x 0.6mm

Maximum Operating Temperature

+125 °C

Capacitance

23pF

Length

1.3mm

Width

0.9mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Height

0.6mm

COO (Country of Origin):
KR