STMicroelectronics ETP01-1621RL, Dual-Element ESD Protection Diode, 8-Pin SOIC
- RS Stock No.:
- 165-5911
- Mfr. Part No.:
- ETP01-1621RL
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-5911
- Mfr. Part No.:
- ETP01-1621RL
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | 2x Common Cathode Pair | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum Peak Pulse Current | 150A | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Height | 1.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration 2x Common Cathode Pair | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage 3.3V | ||
Pin Count 8 | ||
Maximum Peak Pulse Current 150A | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Maximum Reverse Leakage Current 10nA | ||
Height 1.5mm | ||
Width 4mm | ||
- COO (Country of Origin):
- CN
