Vishay 1.5KE150A-E3, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Subtotal (1 tape of 1400 units)*

£131.60

(exc. VAT)

£158.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tape*
1400 +£0.094£131.60

*price indicative

RS Stock No.:
165-2284
Mfr. Part No.:
1.5KE150A-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

207V

Minimum Breakdown Voltage

143V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

128V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

7.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

9.5 x 5.3 x 5.3mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Length

9.5mm

Width

5.3mm