onsemi CM1213A-04MR, Octal-Element Bi-Directional TVS Diode Array, 0.4W, 10-Pin MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9302
Mfr. Part No.:
CM1213A-04MR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

10V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

10

Peak Pulse Power Dissipation

0.4W

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

8

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Test Current

8mA

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1µA

Length

3.1mm

Width

3.1mm

Height

0.95mm

Capacitance

1.2pF

COO (Country of Origin):
CN