onsemi MG2040MUTAG, 14-Element Uni-Directional TVS Diode, 18-Pin U-DFN5515
- RS Stock No.:
- 162-8944
- Mfr. Part No.:
- MG2040MUTAG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8944
- Mfr. Part No.:
- MG2040MUTAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 10V | |
| Minimum Breakdown Voltage | 5.5V | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN5515 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 18 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 14 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 5.5 x 1.5 x 0.5mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 1.5mm | |
| Height | 0.5mm | |
| Length | 5.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 10V | ||
Minimum Breakdown Voltage 5.5V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN5515 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 18 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection Yes | ||
Number of Elements per Chip 14 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5.5 x 1.5 x 0.5mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Width 1.5mm | ||
Height 0.5mm | ||
Length 5.5mm | ||
- COO (Country of Origin):
- MY
