Wurth Elektronik 824520581, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.:
162-3916
Mfr. Part No.:
824520581
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

93.6V

Minimum Breakdown Voltage

67.8V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

6.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

4.32 x 3.62 x 2.3mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Length

4.32mm

Test Current

1mA

Width

3.62mm

Height

2.3mm

COO (Country of Origin):
CN