Vishay SMBJ26D-M3/H, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Subtotal (1 pack of 25 units)*

£8.20

(exc. VAT)

£9.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +£0.328£8.20

*price indicative

Packaging Options:
RS Stock No.:
162-1588
Mfr. Part No.:
SMBJ26D-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Maximum Clamping Voltage

41.6V

Minimum Breakdown Voltage

29.3V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

26V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

14.5A

Minimum Operating Temperature

-55 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Operating Temperature

+150 °C

Length

4.57mm

Width

3.94mm

Maximum Reverse Leakage Current

500nA

Test Current

1mA

Height

2.24mm

Surface Mount TransZorb® Transient Voltage Suppressors

Low profile package
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum peak of 260 °C