Vishay 1, 160 V Zener Diode, Single 1 W 5 % Surface 2-Pin DO-213AB

Bulk discount available

Subtotal (1 reel of 1500 units)*

£336.00

(exc. VAT)

£403.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 1500£0.224£336.00
3000 +£0.219£328.50

*price indicative

RS Stock No.:
159-6545
Mfr. Part No.:
ZGL41-160A-E3/96
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage Vz

160V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1W

Package Type

DO-213AB

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

2.3mA

Maximum Zener Impedance

700Ω

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Series

ZGL41

Standards/Approvals

No

Length

5.2mm

Automotive Standard

No

COO (Country of Origin):
TW

Zener Diodes 1W, ZGL41 Series, Vishay Semiconductor


Surface Mount Glass Passivated Power Voltage-Regulating Diodes

Plastic MELF package

Ideal for automated placement

Low Zener impedance

Low regulation factor

Zener Diodes, Vishay Semiconductor


Related links