Nexperia PESD5V0U1UL,315, Uni-Directional ESD Protection Diode, 2-Pin DFN1006, SOD-882

Unavailable
RS will no longer stock this product.
RS Stock No.:
153-2844
Mfr. Part No.:
PESD5V0U1UL,315
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage

5.8V

Mounting Type

Surface Mount

Package Type

DFN1006, SOD-882

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.02 x 0.62 x 0.47mm

Maximum Operating Temperature

+150 °C

Length

1.02mm

Capacitance

2.6pF

Width

0.62mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

ESD Voltage

9kV

Height

0.47mm

Ultra low capacitance unidirectional ESD protection diodes, Ultra low capacitance unidirectional ElectroStatic Discharge (ESD) protection diodes in small Surface-Mounted Device (SMD) plastic packages designed to protect one signal line from the damage caused by ESD and other transients.

Unidirectional ESD protection of one line
ESD protection up to 9 kV
Ultra low diode capacitance: Cd = 2 pF
IEC 61000-4-2, level 4 (ESD)
Very low leakage current: IRM = 1 nA
AEC-Q101 qualified
USB interfaces
Cellular handsets and accessories
10/100/1000 Mbit/s Ethernet
Portable electronics
FireWire
Communication systems
High-speed data lines
Computers and peripherals
Subscriber Identity Module (SIM) card protection
Audio and video equipment