Nexperia PESD18VF1BSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603
- RS Stock No.:
- 153-0716
- Mfr. Part No.:
- PESD18VF1BSFYL
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-0716
- Mfr. Part No.:
- PESD18VF1BSFYL
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Dual | |
| Maximum Clamping Voltage | 16V | |
| Minimum Breakdown Voltage | 19V | |
| Mounting Type | Surface Mount | |
| Package Type | DSN0603 | |
| Maximum Reverse Stand-off Voltage | 18V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -45 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 0.62 x 0.32 x 0.29mm | |
| Width | 0.32mm | |
| Capacitance | 0.45pF | |
| Maximum Reverse Leakage Current | 30nA | |
| Length | 0.62mm | |
| Height | 0.29mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Diode Configuration Dual | ||
Maximum Clamping Voltage 16V | ||
Minimum Breakdown Voltage 19V | ||
Mounting Type Surface Mount | ||
Package Type DSN0603 | ||
Maximum Reverse Stand-off Voltage 18V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -45 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 0.62 x 0.32 x 0.29mm | ||
Width 0.32mm | ||
Capacitance 0.45pF | ||
Maximum Reverse Leakage Current 30nA | ||
Length 0.62mm | ||
Height 0.29mm | ||
Ultra low capacitance bidirectional ESD protection diode, Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.
Bidirectional ESD protection of one line
Ultra low diode capacitance Cd = 0.28 pF
High reverse standoff voltage VRWM = 18 V
ESD protection up to ±10 kV according to IEC 61000-4-2
NFC antenna protection
Protection of high-speed and standard data lines with high signal levels
Ultra low diode capacitance Cd = 0.28 pF
High reverse standoff voltage VRWM = 18 V
ESD protection up to ±10 kV according to IEC 61000-4-2
NFC antenna protection
Protection of high-speed and standard data lines with high signal levels
