Nexperia PESD2NFC-SFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSNO603
- RS Stock No.:
- 152-7780
- Mfr. Part No.:
- PESD2NFC-SFYL
- Brand:
- Nexperia
Subtotal (1 pack of 25 units)*
£1.50
(exc. VAT)
£1.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.06 | £1.50 |
*price indicative
- RS Stock No.:
- 152-7780
- Mfr. Part No.:
- PESD2NFC-SFYL
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Dual | |
| Direction Type | Bi-Directional | |
| Mounting Type | Surface Mount | |
| Package Type | DSNO603 | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Dimensions | 0.62 x 0.32 x 0.29mm | |
| Working Voltage | 24V | |
| Length | 0.62mm | |
| Height | 0.29mm | |
| Width | 0.32mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Dual | ||
Direction Type Bi-Directional | ||
Mounting Type Surface Mount | ||
Package Type DSNO603 | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Dimensions 0.62 x 0.32 x 0.29mm | ||
Working Voltage 24V | ||
Length 0.62mm | ||
Height 0.29mm | ||
Width 0.32mm | ||
Chemical content PESD2NFC-SF, As a proactive and sustainable company, Nexperia has decided to publish chemical content information of its product portfolio through direct Internet access. With this information, we can provide data to our customers to facilitate any assessment regarding compliance to the RoHS directive and lead-free status. Nexperia has set a standard in the semiconductor business with this detailed level of data, directly retrieved from its general product database. Nexperia products are compliant to the EU Directives RoHS, ELV and the China RoHS. Please see also our Restricted Substances Declaration.
